Cart

86093967113765ELF

AMPH ICC

96P DIN 41612 HEADER
Supplier: Amphenol ICC
Matchcode: 86093967113765ELF
Rutronik No.: CODIN7184
Unit Pack: 16
MOQ: 16
Packaging: TRAY
In Stock
2.64 $
42.24 $

Prices

16 2.64 $
48 2.54 $
80 2.49 $
176 2.39 $
352 2.32 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?