Cart

86093488613755E1LF

AMPH ICC

48P 2ROW DIN RECEPT. CONN. 90°
Supplier: Amphenol ICC
Matchcode: 86093488613755E1LF
Rutronik No.: COREC33132
Unit Pack: 16
MOQ: 352
Packaging: TRAY
On request
2.94 $
1,034.88 $

Parameter

No.of contacts
48
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?