Cart

86093488324H55V1LF

AMPH ICC

48P RECEPT. DIN WITH HARPOON
Supplier: Amphenol ICC
Matchcode: 86093488324H55V1LF
Rutronik No.: COREC31735
Unit Pack: 16
MOQ: 320
Packaging: TRAY
On request
1.93 $
617.60 $

Parameter

No.of contacts
48
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?