Cart

86093488314755V1LF

AMPH ICC

48P FEMALE RECEPTACLE STR
Supplier: Amphenol ICC
Matchcode: 86093488314755V1LF
Rutronik No.: COREC37147
Unit Pack: 16
MOQ: 320
Packaging: TRAY
On request
1.28 $
409.60 $

Parameter

No.of contacts
48
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
860934
Feature funct.
UL94V-0
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?