Cart

86093488314745V1LF

AMPH ICC

48P DIN41612 STYLE C2 CLASS III
Supplier: Amphenol ICC
Matchcode: 86093488314745V1LF
Rutronik No.: COREC40745
Unit Pack: 320
MOQ: 320
Packaging: TRAY
On request
1.0323 $
330.34 $

Prices

320 1.0323 $
640 0.9926 $
960 0.9767 $
1,920 0.937 $
2,880 0.9053 $

Parameter

No.of contacts
48
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
1.50 A
Voltage rating
1000 V
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?