Cart

86093487814748ELF

AMPH ICC

48P DIN41612 STYLE R CLASS III
Supplier: Amphenol ICC
Matchcode: 86093487814748ELF
Rutronik No.: COREC40744
Unit Pack: 352
MOQ: 352
Packaging: TRAY
On request
1.47 $
517.44 $

Prices

352 1.47 $
704 1.42 $
1,056 1.40 $
1,760 1.34 $
2,816 1.30 $

Parameter

No.of contacts
48
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
1.50 A
Voltage rating
1000 V
Series
86093
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?