Cart

86093487313H55PRLF

AMPH ICC

48P PIN HEADER R/A
Supplier: Amphenol ICC
Matchcode: 86093487313H55PRLF
Rutronik No.: COREC32370
Unit Pack: 16
MOQ: 192
Packaging: TRAY
On request
2.88 $
552.96 $

Parameter

No.of contacts
48
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
860934
Family
41612
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?