Cart

86093487313765BBLF

AMPH ICC

48P 3 ROW DIN MALE CONN.90°
Supplier: Amphenol ICC
Matchcode: 86093487313765BBLF
Rutronik No.: COREC31769
Unit Pack: 16
MOQ: 192
Packaging: TRAY
On request
2.42 $
464.64 $

Parameter

No.of contacts
48
Number of rows
03
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
86093
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?