Cart

86093487313755ELF

AMPH ICC

48P PIN HEADER R/A STYLE C/2
Supplier: Amphenol ICC
Matchcode: 86093487313755ELF
Rutronik No.: CODIN6896
Unit Pack: 16
MOQ: 352
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
531.52 $

Prices

352 1.51 $
512 1.47 $
1,008 1.41 $

Parameter

No.of contacts
48
Contact pitch
2.54 mm
Number of rows
03
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-55 TO 125 °C
Feature materia
UL94V-0
Feature funct.
A+B+C
Family
41612
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?