Cart

85758-1101LF

AMPH ICC

48P 4ROW SINGNAL RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 857581101LF
Rutronik No.: COREC30471
Unit Pack: 24
MOQ: 480
Packaging: BULK
On request
7.41 $
3,556.80 $

Parameter

No.of contacts
48
Number of rows
04
Contact style
FEMALE
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?