Cart

84578-202LF

AMPH ICC

300P MALE MEG ARRAY 6mm
Supplier: Amphenol ICC
Matchcode: 84578202LF
Rutronik No.: COREC26674
Unit Pack: 150
MOQ: 150
Packaging: REEL
On request
28.85 $
4,327.50 $

Prices

150 28.85 $
300 27.74 $
450 27.29 $
600 25.29 $

Parameter

No.of contacts
300
Contact pitch
1.27 mm
Contact style
MALE
Series
84578
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?