Cart

84553-201LF

AMPH ICC

300P FEMALE MEG ARRAY 8mm
Supplier: Amphenol ICC
Matchcode: 84553201LF
Rutronik No.: COREC26673
Unit Pack: 150
MOQ: 150
Packaging: REEL
On request
42.41 $
6,361.50 $

Prices

150 42.41 $
300 40.78 $
450 38.50 $
600 36.21 $

Parameter

No.of contacts
300
Contact pitch
1.27 mm
Contact style
FEMALE
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
84553
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?