Cart

84502-101LF

AMPH ICC

300P FEMALE MEG ARRAY
Supplier: Amphenol ICC
Matchcode: 84502101LF
Rutronik No.: COREC25977
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
25.41 $
5,082.00 $

Prices

200 25.41 $
400 24.44 $
600 24.04 $
800 22.29 $

Parameter

No.of contacts
300
Contact pitch
1.27 mm
Contact style
FEMALE
Series
84502
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?