Cart

78207-110HLF

AMPH ICC

10P SHROUDED HEADER 2R R/A
Supplier: Amphenol ICC
Matchcode: 78207110HLF
Rutronik No.: COREC28885
Unit Pack: 200
MOQ: 1000
Packaging: BAG
On request
0.7667 $
766.70 $

Prices

1,000 0.7667 $
3,000 0.7407 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Series
78207
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?