Cart

78207-106HLF

AMPH ICC

06P SHROUDED HEADER 2R R/A
Supplier: Amphenol ICC
Matchcode: 78207106HLF
Rutronik No.: COREC20599
Unit Pack: 500
MOQ: 2000
Packaging: BAG
On request
0.8474 $
1,694.80 $

Prices

2,000 0.8474 $
6,000 0.7844 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?