Cart

77317-422-06LF

AMPH ICC 77317-422-06LF

image shown is a representation only

AMPH ICC

06P PIN HEADER
Supplier: Amphenol ICC
Matchcode: 7731742206LF
Rutronik No.: COREC37086
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
Soon available
0.6465 $
646.50 $

Prices

1,000 0.6465 $
2,000 0.6217 $
3,000 0.6117 $
5,000 0.5869 $
7,000 0.567 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Voltage rating
1500 V
Series
77317
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?