Cart

77317-103-20LF

AMPH ICC 77317-103-20LF

image shown is a representation only

AMPH ICC

20P UNSHR.HEADER BERGSTIK RA TH
Supplier: Amphenol ICC
Matchcode: 7731710320LF
Rutronik No.: COREC32309
Unit Pack: 200
MOQ: 400
Packaging: BAG
On request
1.43 $
572.00 $

Prices

400 1.43 $
800 1.41 $
1,200 1.35 $
2,000 1.31 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
N/A °C
Voltage rating
N/A V
Series
77317
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?