Cart

77317-103-08LF

AMPH ICC 77317-103-08LF

image shown is a representation only

AMPH ICC

8P UNSHR.HEADER BERGSTIK RA THT
Supplier: Amphenol ICC
Matchcode: 7731710308LF
Rutronik No.: COREC32307
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.3616 $
180.80 $

Prices

500 0.3616 $
1,000 0.3477 $
2,000 0.3422 $
3,500 0.3283 $
6,000 0.3171 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
N/A °C
Voltage rating
N/A V
Series
77317
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?