Cart

77315-818-04LF

AMPH ICC

04P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 7731581804LF
Rutronik No.: COREC41280
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.1806 $
180.60 $

Prices

1,000 0.1806 $
2,000 0.1736 $
4,000 0.1708 $
7,000 0.1639 $
12,000 0.1583 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
77315
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?