Cart

77315-424-36LF

AMPH ICC

36P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 7731542436LF
Rutronik No.: COREC18589
Unit Pack: 100
MOQ: 100
Packaging: BOX
In Stock
1.71 $
171.00 $

Prices

100 1.71 $
200 1.65 $
400 1.61 $
700 1.55 $
1,300 1.50 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Series
77315
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?