Cart

77315-113-02LF

AMPH ICC 77315-113-02LF

image shown is a representation only

AMPH ICC

02P HEADER BERGSTIK
Supplier: Amphenol ICC
Matchcode: 7731511302LF
Rutronik No.: COREC39759
Unit Pack: 1000
MOQ: 2000
Packaging: BAG
On request
0.2533 $
506.60 $

Prices

2,000 0.2533 $
4,000 0.2492 $
6,000 0.2391 $
10,000 0.231 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
N/A °C
Voltage rating
N/A V
Series
77315
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?