Cart

77315-101-36LF

AMPH ICC

36P UNSHROUDED HEADER R/A
Supplier: Amphenol ICC
Matchcode: 7731510136LF
Rutronik No.: COREC38820
Unit Pack: 100
MOQ: 200
Packaging: BOX
On request
1.80 $
360.00 $

Prices

200 1.80 $
400 1.78 $
800 1.70 $
1,200 1.64 $

Parameter

No.of contacts
36
Number of rows
01
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
77315
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?