Cart

77315-101-03LF

AMPH ICC

03P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 7731510103LF
Rutronik No.: COREC38598
Unit Pack: 1000
MOQ: 2000
Packaging: BAG
On request
0.2231 $
446.20 $

Prices

2,000 0.2231 $
4,000 0.2196 $
6,000 0.2106 $
12,000 0.2035 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
77315
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?