Cart

77315-101-02LF

AMPH ICC

02P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 7731510102LF
Rutronik No.: COREC39937
Unit Pack: 1000
MOQ: 3000
Packaging: BAG
On request
0.1572 $
471.60 $

Prices

3,000 0.1572 $
9,000 0.1509 $
15,000 0.1457 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
77315
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?