Cart

77313-T46R10LF

AMPH ICC 77313-T46R10LF

image shown is a representation only

AMPH ICC

BERGSTIK HDR DR STR.100
Supplier: Amphenol ICC
Matchcode: 77313T46R10LF
Rutronik No.: COREC37173
Unit Pack: 500
MOQ: 500
Packaging: BAG
In Stock
1.18 $
590.00 $

Prices

500 1.18 $
1,000 1.1095 $
1,500 1.0699 $
2,500 0.9774 $
4,500 0.9048 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
N/A °C
Voltage rating
N/A V
Series
77313
Feature materia
UL94V-0
Family
BERGSTIK
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?