Cart

77313-418-20LF

AMPH ICC

20P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 77313-418-20LF
Rutronik No.: COREC40698
Unit Pack: 200
MOQ: 400
Packaging: BAG
On request
0.5312 $
212.48 $

Prices

400 0.5312 $
800 0.5227 $
1,600 0.5014 $
3,200 0.4844 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?