Cart

77313-418-08LF

AMPH ICC

08P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 77313-418-08LF
Rutronik No.: COREC40699
Unit Pack: 500
MOQ: 2000
Packaging: BAG
On request
0.2958 $
591.60 $

Prices

2,000 0.2958 $
4,000 0.2838 $
8,000 0.2742 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?