Cart

77313-127-26LF

AMPH ICC

26P UNSHROUDED HEADER 2,54
Supplier: Amphenol ICC
Matchcode: 7731312726LF
Rutronik No.: COREC40777
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.9405 $
376.20 $

Prices

400 0.9405 $
800 0.9254 $
1,600 0.8878 $
2,400 0.8577 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?