Cart

77313-127-14LF

AMPH ICC

14P UNSHROUDED HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 7731312714LF
Rutronik No.: COREC30007
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.5315 $
265.75 $

Prices

500 0.5315 $
1,000 0.5111 $
2,000 0.5029 $
3,000 0.4825 $
5,000 0.4661 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?