Cart

77313-127-12LF

AMPH ICC

12P UNSHROUDED HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 77313-127-12LF
Rutronik No.: COREC39481
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.3189 $
318.90 $

Prices

1,000 0.3189 $
2,000 0.3138 $
4,000 0.3011 $
7,000 0.2909 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?