Cart

77313-124-34LF

AMPH ICC

34P PIN HEADER 2R STR 2.54MM
Supplier: Amphenol ICC
Matchcode: 7731312434LF
Rutronik No.: COREC29224
Unit Pack: 200
MOQ: 800
Packaging: BAG
On request
1.24 $
992.00 $

Prices

800 1.24 $
1,600 1.20 $
2,400 1.15 $

Parameter

No.of contacts
34
Number of rows
02
Contact style
MALE
Series
77313
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?