Cart

77313-124-12LF

AMPH ICC

12P UNSHROUDED HEADER THT 2ROW
Supplier: Amphenol ICC
Matchcode: 7731312412LF
Rutronik No.: COREC31817
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.4683 $
234.15 $

Prices

500 0.4683 $
1,000 0.4502 $
2,000 0.443 $
3,000 0.425 $
5,500 0.4106 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
BRONZE
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Series
77313
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?