Cart

77313-124-06LF

AMPH ICC

06P UNSHROUDED HEADER 2R 2.54MM
Supplier: Amphenol ICC
Matchcode: 7731312406LF
Rutronik No.: COREC21693
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.3026 $
302.60 $

Prices

1,000 0.3026 $
2,000 0.29 $
4,000 0.2863 $
6,000 0.2746 $
10,000 0.2653 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?