Cart

77313-122-20LF

AMPH ICC

20P UNSHROUDED HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 7731312220LF
Rutronik No.: COREC32262
Unit Pack: 200
MOQ: 400
Packaging: BAG
On request
0.8546 $
341.84 $

Prices

400 0.8546 $
800 0.8241 $
1,600 0.7529 $
2,800 0.6969 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?