Cart

77313-122-14LF

AMPH ICC

14P UNSHROUDED HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 7731312214LF
Rutronik No.: COREC38190
Unit Pack: 500
MOQ: 500
Packaging: BAG
Soon available
0.3856 $
192.80 $

Prices

500 0.3856 $
1,000 0.3708 $
2,000 0.3648 $
4,000 0.35 $
6,000 0.3381 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?