Cart

77313-118-40LF

AMPH ICC

40P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 7731311840LF
Rutronik No.: COREC39108
Unit Pack: 100
MOQ: 300
Packaging: BAG
On request
1.25 $
375.00 $

Prices

300 1.25 $
900 1.21 $
1,500 1.16 $

Parameter

No.of contacts
40
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?