Cart

77313-118-24LF

AMPH ICC

24P UN HEADER;D-ROW THT P2.54mm
Supplier: Amphenol ICC
Matchcode: 7731311824LF
Rutronik No.: COREC38161
Unit Pack: 200
MOQ: 200
Packaging: BAG
In Stock
0.7736 $
154.72 $

Prices

200 0.7736 $
400 0.7438 $
800 0.7319 $
1,600 0.7022 $
2,800 0.6784 $

Parameter

No.of contacts
24
Series
77313
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?