Cart

77313-118-14LF

AMPH ICC

14P UNSHROUDED HEADER h=11.43
Supplier: Amphenol ICC
Matchcode: 7731311814LF
Rutronik No.: COREC19549
Unit Pack: 500
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.4343 $
434.30 $

Prices

1,000 0.4343 $
2,000 0.4273 $
3,000 0.4099 $
6,000 0.396 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?