Cart

77313-102-04LF

AMPH ICC

04P UNSHR. HEADER 2,54MM THT
Supplier: Amphenol ICC
Matchcode: 7731310204LF
Rutronik No.: COREC34303
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.2084 $
208.40 $

Prices

1,000 0.2084 $
2,000 0.2004 $
4,000 0.1972 $
7,000 0.1892 $
12,000 0.1828 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
77313
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?