Cart

77313-101-72LF

AMPH ICC

72P PIN HEADER 2ROW 2,54MM
Supplier: Amphenol ICC
Matchcode: 7731310172LF
Rutronik No.: COREC19510
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
1.97 $
394.00 $

Prices

200 1.97 $
400 1.94 $
800 1.86 $
1,200 1.80 $

Parameter

No.of contacts
72
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
BERG
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?