Cart

77313-101-12LF

AMPH ICC 77313-101-12LF

image shown is a representation only

AMPH ICC

12P UNSHROUDED HEADER h=10.80
Supplier: Amphenol ICC
Matchcode: 7731310112LF
Rutronik No.: COREC21685
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.3775 $
188.75 $

Prices

500 0.3775 $
1,000 0.363 $
2,000 0.3572 $
3,500 0.3427 $
6,000 0.331 $

Parameter

No.of contacts
12
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
77313
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?