Cart

77311-424-36LF

AMPH ICC

36P PIN HEADER 1R THT
Supplier: Amphenol ICC
Matchcode: 7731142436LF
Rutronik No.: COREC38976
Unit Pack: 100
MOQ: 900
Packaging: BULK
On request
1.32 $
1,188.00 $

Parameter

No.of contacts
36
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?