Cart

77311-422-04LF

AMPH ICC

04P PIN HEADER 1R THT 2,54MM
Supplier: Amphenol ICC
Matchcode: 7731142204LF
Rutronik No.: COREC39157
Unit Pack: 1000
MOQ: 2000
Packaging: BAG
On request
0.1892 $
378.40 $

Prices

2,000 0.1892 $
4,000 0.1862 $
8,000 0.1786 $
12,000 0.1725 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?