Cart

77311-418-36LF

AMPH ICC

36P UNSHROUDED HEADER 180°
Supplier: Amphenol ICC
Matchcode: 7731141836LF
Rutronik No.: COREC38468
Unit Pack: 100
MOQ: 600
Packaging: REEL
On request
0.8478 $
508.68 $

Prices

600 0.8478 $
1,800 0.819 $

Parameter

No.of contacts
36
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
77311
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?