Cart

77311-402-02LF

AMPH ICC

02P HEADER STRAIGHT
Supplier: Amphenol ICC
Matchcode: 7731140202LF
Rutronik No.: COREC39894
Unit Pack: 1000
MOQ: 3000
Packaging: BAG
On request
0.0925 $
277.50 $

Prices

3,000 0.0925 $
9,000 0.0888 $
18,000 0.0857 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?