Cart

77311-129-04LF

AMPH ICC

04 UNSHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 7731112904LF
Rutronik No.: COREC41355
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.431 $
431.00 $

Prices

1,000 0.431 $
2,000 0.4159 $
4,000 0.3799 $
7,000 0.3518 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
77311
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?