Cart

77311-122-02LF

AMPH ICC

02P PINHEADER 1R THT 2.54MM
Supplier: Amphenol ICC
Matchcode: 7731112202LF
Rutronik No.: COREC27473
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.1632 $
326.40 $

Prices

2,000 0.1632 $
4,000 0.1574 $
8,000 0.1438 $
14,000 0.1331 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1500 V
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?