Cart

77311-118-36LF

AMPH ICC

36P HEADER STRAIGHT h=11.43
Supplier: Amphenol ICC
Matchcode: 7731111836LF
Rutronik No.: COREC18985
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
486.00 $

Prices

300 1.62 $
500 1.57 $
1,000 1.51 $

Parameter

No.of contacts
36
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?