Cart

77311-118-36LF

AMPH ICC

36P HEADER STRAIGHT h=11.43
Supplier: Amphenol ICC
Matchcode: 7731111836LF
Rutronik No.: COREC18985
Unit Pack: 100
MOQ: 100
Packaging: BULK
Soon available
1.81 $
181.00 $

Prices

100 1.81 $
200 1.74 $
300 1.71 $
900 1.64 $
1,200 1.58 $

Parameter

No.of contacts
36
Contact style
MALE
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?