Cart

77311-118-11LF

AMPH ICC

11P HEADER STRAIGHT h=11.43
Supplier: Amphenol ICC
Matchcode: 7731111811LF
Rutronik No.: COREC39500
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.3789 $
189.45 $

Prices

500 0.3789 $
1,000 0.3643 $
2,000 0.3585 $
3,500 0.3439 $
6,000 0.3323 $

Parameter

No.of contacts
11
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?